CAD | USD

SOT502B

BLF7G22LS-200,118

Digi-Key Part Number
BLF7G22LS-200,118-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF7G22LS-200,118
Supplier
Description
RF FET LDMOS 65V 18.5DB SOT502B
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 2.11GHz ~ 2.17GHz 18.5dB 55W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
18.5dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
55W
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Voltage - Test
28 V
Current - Test
1.62 A
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
Tape & Reel (TR)
QtyUnit PriceExt Price
100$123.82690$12,382.69
Additional Resources
AttributeDescription
Other Names934064461118
Standard Package100