CAD | USD

Obsolete item.
SOT608A

BLF6G38-25,112

Digi-Key Part Number
568-8657-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF6G38-25,112
Supplier
Description
RF FET LDMOS 65V 15DB SOT608A
Detailed Description
RF Mosfet LDMOS 28 V 225 mA 3.4GHz ~ 3.6GHz 15dB 4.5W CDFM2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
3.4GHz ~ 3.6GHz
Gain
15dB
Current Rating (Amps)
8.2A
Noise Figure
-
Power - Output
4.5W
Package / Case
SOT-608A
Supplier Device Package
CDFM2
Voltage - Test
28 V
Current - Test
225 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
568-8657
934061138112
BLF6G38-25
BLF6G38-25,112-ND
BLF6G38-25-ND
Standard Package20