CAD | USD

SOT1121E

BLF6G27LS-40PGJ

Digi-Key Part Number
BLF6G27LS-40PGJ-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF6G27LS-40PGJ
Supplier
Description
RF FET LDMOS 65V 17DB SOT1121E
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 2.5GHz ~ 2.7GHz 17.5dB 12W SOT-1121E
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.5GHz ~ 2.7GHz
Gain
17.5dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
12W
Package / Case
SOT-1121E
Supplier Device Package
SOT-1121E
Voltage - Test
28 V
Current - Test
450 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
Available To Order

Additional Resources
AttributeDescription
Other Names934068916118
Standard Package100