CAD | USD

Obsolete item.
SOT502B

BLF6G22LS-100,112

Digi-Key Part Number
568-8648-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF6G22LS-100,112
Supplier
Description
RF FET LDMOS 65V 18.2DB SOT502B
Detailed Description
RF Mosfet LDMOS 28V 950mA 2.11GHz ~ 2.17GHz 18.2dB 25W SOT502B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
18.2dB
Current Rating (Amps)
29A
Noise Figure
-
Power - Output
25W
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Voltage - Test
28V
Current - Test
950mA
Voltage - Rated
65V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
568-8648
934061129112
BLF6G22LS-100
BLF6G22LS-100,112-ND
BLF6G22LS-100-ND
BLF6G22LS100112
Standard Package20