SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF573,112

Digi-Key Part Number
568-7539-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF573,112
Supplier
Description
RF MOSFET LDMOS 50V LDMOST
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS 50 V 900 mA 225MHz 27.2dB 300W SOT502A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Active
Transistor Type
LDMOS
Frequency
225MHz
Gain
27.2dB
Voltage - Test
50 V
Current Rating (Amps)
42A
Noise Figure
-
Current - Test
900 mA
Power - Output
300W
Voltage - Rated
110 V
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$157.29000$157.29
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
568-7539-5-ND
934064445112
BLF573,112-ND
568-7539
568-7539-5
BLF573112
Standard Package20