CAD | USD

Obsolete item.
SOT-262A Pkg
SOT-262A Pkg
SOT262A1

BLF368,112

Digi-Key Part Number
568-2390-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF368,112
Supplier
Description
RF FET 2 NC 65V 13.5DB SOT262A1
Detailed Description
RF Mosfet 2 N-Channel (Dual) Common Source 225MHz 13.5dB 300W CDFM4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Transistor Type
2 N-Channel (Dual) Common Source
Frequency
225MHz
Gain
13.5dB
Current Rating (Amps)
25A
Noise Figure
-
Power - Output
300W
Package / Case
SOT-262A1
Supplier Device Package
CDFM4
Voltage - Test
32 V
Current - Test
250 mA
Voltage - Rated
65 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

Additional Resources
AttributeDescription
Other Names
568-2390
933978490112
BLF368
BLF368-ND
Standard Package20