CAD | USD

SOT1275-1

BLC9G20LS-160PVZ

Digi-Key Part Number
1603-1127-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLC9G20LS-160PVZ
Supplier
Description
RF MOSFET LDMOS 28V SOT1275-1
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 1.805GHz ~ 2GHz 20dB 38W SOT-1275-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Active
Transistor Type
LDMOS
Frequency
1.805GHz ~ 2GHz
Gain
20dB
Current Rating (Amps)
1.4µA
Noise Figure
-
Power - Output
38W
Package / Case
SOT1275-1
Supplier Device Package
SOT-1275-1
Voltage - Test
28 V
Current - Test
860 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1603-1127
934960015517
BLC9G20LS-160PVZ-ND
Standard Package20