SOT1275-3

BLC9G20LS-120VZ

Digi-Key Part Number
1603-1057-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLC9G20LS-120VZ
Supplier
Description
RF FET LDMOS 65V 19.2DB SOT12753
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS 28 V 700 mA 1.81GHz ~ 1.88GHz 19.2dB 120W SOT-1275-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Active
Transistor Type
LDMOS
Frequency
1.81GHz ~ 1.88GHz
Gain
19.2dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
700 mA
Power - Output
120W
Voltage - Rated
65 V
Package / Case
SOT-1275-3
Supplier Device Package
SOT-1275-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
Tray
QtyUnit PriceExt Price
1$85.90000$85.90
20$80.68600$1,613.72
40$78.08325$3,123.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1603-1057
934069189517
BLC9G20LS-120VZ-ND
Standard Package20