CAD | USD

SOT1250-1

BLC2425M8LS300PY

Digi-Key Part Number
BLC2425M8LS300PY-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLC2425M8LS300PY
Supplier
Description
RF FET LDMOS 65V 17DB SOT12501
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 2.45GHz 17.5dB 300W DFM4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.45GHz
Gain
17.5dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
300W
Package / Case
SOT1250-1
Supplier Device Package
DFM4
Voltage - Test
32 V
Current - Test
20 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
Available To Order

Additional Resources
AttributeDescription
Other Names934069195518
Standard Package100