2-LDMOST SOT957A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA1011-300,112

Digi-Key Part Number
BLA1011-300,112-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLA1011-300,112
Supplier
Description
RF FET LDMOS 65V 16DB SOT957A
Detailed Description
RF Mosfet LDMOS 32 V 150 mA 1.03GHz ~ 1.09GHz 16.5dB 300W LDMOST
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
1.03GHz ~ 1.09GHz
Gain
16.5dB
Voltage - Test
32 V
Current Rating (Amps)
15A
Noise Figure
-
Current - Test
150 mA
Power - Output
300W
Voltage - Rated
65 V
Package / Case
SOT-957A
Supplier Device Package
LDMOST
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
934059724112
BLA1011-300
BLA1011-300-ND
Standard Package20