SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA1011-200,112

Digi-Key Part Number
BLA1011-200,112-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLA1011-200,112
Supplier
Description
RF FET LDMOS 75V 13DB SOT502A
Detailed Description
RF Mosfet LDMOS 36 V 150 mA 1.03GHz ~ 1.09GHz 13dB 200W SOT502A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
1.03GHz ~ 1.09GHz
Gain
13dB
Voltage - Test
36 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
150 mA
Power - Output
200W
Voltage - Rated
75 V
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
934056468112
BLA1011-200
BLA1011-200-ND
Standard Package20