SOT467C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA1011-10,112

Digi-Key Part Number
BLA1011-10,112-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLA1011-10,112
Supplier
Description
RF FET LDMOS 75V 15DB SOT467C
Detailed Description
RF Mosfet LDMOS 36 V 50 mA 1.03GHz ~ 1.09GHz 15dB 10W SOT467C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
1.03GHz ~ 1.09GHz
Gain
15dB
Voltage - Test
36 V
Current Rating (Amps)
2.2A
Noise Figure
-
Current - Test
50 mA
Power - Output
10W
Voltage - Rated
75 V
Package / Case
SOT-467C
Supplier Device Package
SOT467C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
934056836112
BLA1011-10
BLA1011-10-ND
Standard Package20
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGH27060FWolfspeed, Inc.82CGH27060F-ND$252.89000Similar
CGH27015FWolfspeed, Inc.39CGH27015F-ND$121.48000Similar
PTFC210202FC-V1-R0Wolfspeed, Inc.40PTFC210202FC-V1-R0-ND$100.38000Similar
CGHV35400FWolfspeed, Inc.37CGHV35400F-ND$907.65000Similar
PD57018TR-ESTMicroelectronics1,026497-6477-1-ND$38.17000Similar