CAD | USD

cms-photo-not-available

VN0201600024

Digi-Key Part Number
VN0201600024-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0201600024
Supplier
Description
CONN SOCKET 16-20AWG GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Socket Contact Gold Crimp 16-20 AWG Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
-
Package
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Tin Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
100$1.11710$111.71