CAD | USD

cms-photo-not-available

VN0101600034

Digi-Key Part Number
VN0101600034-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0101600034
Supplier
Description
CONN PIN 20-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pin Contact Gold Crimp 20-26 AWG Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
-
Package
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
100$1.55850$155.85