C146 11G016 xxx 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14611G0166018

Digi-Key Part Number
C14611G0166018-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14611G0166018
Supplier
Description
CONN HOOD TOP ENTRY SZE16 PG29
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Hood Connector Top Entry PG29 E16 IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
E16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
30$24.97833$749.35
Additional Resources
AttributeDescription
Other Names
C146 11G016 601 8
C146 11G016 601 8-ND
Standard Package30