
CI500-016-7C-GY-S | |
|---|---|
DigiKey Part Number | 4965-CI500-016-7C-GY-S-ND |
Manufacturer | |
Manufacturer Product Number | CI500-016-7C-GY-S |
Description | 16 AWG/7-C SHLD 600V TC-ER 90C |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 1277 |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 26/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Annealed Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.441" (11.20mm) | Note Continuous Strip on Custom Spool |

