NHQ1206
NHQ1206
NHQ Series

NHQ103B375T10

Digi-Key Part Number
235-1109-2-ND - Tape & Reel (TR)
235-1109-1-ND - Cut Tape (CT)
235-1109-6-ND - Digi-Reel®
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
NHQ103B375T10
Supplier
Description
THERMISTOR NTC 10KOHM 3750K 1206
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
NTC Thermistor 10k 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.35000$4.35
5$4.04000$20.20
10$3.35500$33.55
25$2.79560$69.89
50$2.48480$124.24
100$2.36080$236.08
500$1.98796$993.98
1,000$1.86372$1,863.72
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.80159$5,404.77
Additional Resources
AttributeDescription
Other Names235-1109-2
Standard Package3,000