GE-1920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE-1920

Digi-Key Part Number
235-1437-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
GE-1920
Supplier
Description
THERM NTC 2.828KOHM CYLINDER
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
NTC Thermistor 2.828k Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
-
Package
Tray
Part Status
Active
Resistance in Ohms @ 25°C
2.828k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 100°C
Length - Lead Wire
-
Mounting Type
-
Package / Case
Cylinder
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$32.43000$32.43
5$31.76200$158.81
10$26.46800$264.68
25$24.48240$612.06
40$23.82100$952.84
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names235-1437
Standard Package100