CL-(210,140,130,120,110)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-110

Digi-Key Part Number
KC011L-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
CL-110
Supplier
Description
ICL 10 OHM 25% 3.2A 10.16MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Inrush Current Limiter 10 Ohms ±25% 3.2 A 0.400" (10.16mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
Package
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±25%
Current - Steady State Max
3.2 A
R @ Current
190 mOhms
Diameter
0.400" (10.16mm)
Lead Spacing
0.250" (6.35mm)
Approval Agency
UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.64000$2.64
5$2.51400$12.57
10$2.38800$23.88
50$1.92740$96.37
100$1.63410$163.41
250$1.59220$398.05
500$1.34080$670.40
1,000$1.19416$1,194.16
5,000$1.04751$5,237.55
Additional Resources
AttributeDescription
Other Names
CL110
KC011L
235-1225
K011L-ND
61242100
RL3004-6.56-59-S7
Q515779BW
235-1225-ND
Standard Package500