SF6511-60010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF6511-60010

Digi-Key Part Number
SF6511-60010-ND
Manufacturer
Amphenol SV Microwave
Manufacturer Product Number
SF6511-60010
Supplier
Description
CONN PN PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
PN Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SV Microwave
Series
Package
Bag
Part Status
Active
Connector Style
PN
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Flexible)
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Center Contact Material
Brass
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
California Prop 65
Warning Information
All prices are in CAD
Bag
QtyUnit PriceExt Price
100$38.54660$3,854.66
Additional Resources
AttributeDescription
Standard Package100