7029-3579
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7029-3579

Digi-Key Part Number
1678-7029-3579-ND
Manufacturer
Amphenol SV Microwave
Manufacturer Product Number
7029-3579
Supplier
Description
CBL ASSY SMA JACK TO PLUG 6"
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 6.000" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SV Microwave
Series
Package
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
2nd Connector
SMA Plug
1st Contact Gender
Female
2nd Contact Gender
Male
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Silver
Features
Bulkhead, Shielded
Operating Temperature
-65°C ~ 165°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$151.42000$151.42
10$138.94200$1,389.42
25$133.59880$3,339.97
50$129.14560$6,457.28
100$122.02040$12,202.04
250$118.45776$29,614.44
Additional Resources
AttributeDescription
Other Names1678-7029-3579
Standard Package25