cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3211-60118-TD

Digi-Key Part Number
3211-60118-TD-ND
Manufacturer
Amphenol SV Microwave
Manufacturer Product Number
3211-60118-TD
Supplier
Description
CONN SMPM PLUG STR 50OHM EDGEMNT
Detailed Description
SMPM Connector Plug, Male Pin 50Ohm Board Edge, End Launch Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SV Microwave
Series
Package
Tray
Part Status
Active
Connector Style
SMPM
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
65 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010