
P51-75-S-J-M12-4.5OVP-000-000 | |
|---|---|
DigiKey Part Number | P51-75-S-J-M12-4.5OVP-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-75-S-J-M12-4.5OVP-000-000 |
Description | SENSOR 75PSI 3/8-24 UNF .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Sealed Gauge Male - 3/8" (9.52mm) UNF 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 75PSI (517.11kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 3/8" (9.52mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $207.46400 | $1,037.32 |

