CAD | USD

cms-photo-not-available

P51-75-A-AF-I12-20MA-000-000

Digi-Key Part Number
P51-75-A-AF-I12-20MA-000-000-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P51-75-A-AF-I12-20MA-000-000
Supplier
Description
SENSOR 75PSI 9/16-18 UNF 4-20MA
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Pressure Sensor 75PSI (517.11kPa) Absolute Male - 9/16" (14.29mm) UNF 4 mA ~ 20 mA Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
75PSI (517.11kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Male - 9/16" (14.29mm) UNF
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 1'
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
Box
QtyUnit PriceExt Price
5$184.34800$921.74
Additional Resources
AttributeDescription
Other Names
P51-75-A-AF-I12-20MA
P51-75-A-AF-I12-20MA-ND
Standard Package1