
P51-500-A-A-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1063-ND |
Manufacturer | |
Manufacturer Product Number | P51-500-A-A-I36-5V-000-000 |
Description | SENSOR 500PSIA 1/4NPT 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Cable 3' |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.10000 | $224.10 |
| 5 | $208.81400 | $1,044.07 |
| 10 | $203.11700 | $2,031.17 |
| 25 | $196.29560 | $4,907.39 |
| 50 | $191.62460 | $9,581.23 |

