P51-50-G-B-I36-4.5V-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P51-50-G-B-I36-4.5V-R
P51 Series Side
P51 Series Bottom

P51-50-G-B-I36-4.5V-000-000

Digi-Key Part Number
734-1006-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P51-50-G-B-I36-4.5V-000-000
Supplier
Description
SENSOR 50PSIG 1/8NPT 4.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
50PSI (344.74kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
5V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 3'
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$163.13000$163.13
5$154.54800$772.74
10$137.37600$1,373.76
25$128.78960$3,219.74
50$124.49680$6,224.84
100$120.20370$12,020.37
Additional Resources
AttributeDescription
Other Names
734-1006
P5150GBI3645V000000
P51-50-G-B-I36-4.5V-R
Standard Package1