
P51-2000-S-C-I12-4.5OVP-000-000 | |
|---|---|
DigiKey Part Number | P51-2000-S-C-I12-4.5OVP-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-2000-S-C-I12-4.5OVP-000-000 |
Description | SENSOR 2000PSI M12-1.5 6G 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Sealed Gauge Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 2000PSI (13789.51kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - M12 x 1.5 | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 1' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $182.60200 | $913.01 |

