
P51-15-A-F-D-4.5OVP-000-000 | |
|---|---|
DigiKey Part Number | P51-15-A-F-D-4.5OVP-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-15-A-F-D-4.5OVP-000-000 |
Description | SENSOR 15PSI 1/4-18NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Deutsch, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $163.75200 | $818.76 |

