Image for P51-100-S-L-I12-4.5V-000-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-100-S-L-I12-4.5V-000-000

DigiKey Part Number
P51-100-S-L-I12-4.5V-000-000-ND
Manufacturer
Manufacturer Product Number
P51-100-S-L-I12-4.5V-000-000
Description
SENSOR 100PSI M10-1.25 6H 4.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Female - M10 x 1.25 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Female - M10 x 1.25
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 1'
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
5$157.86600$789.33