CAD | USD

cms-photo-not-available

RJFTV7SB2G15100BTX

Digi-Key Part Number
RJFTV7SB2G15100BTX-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
RJFTV7SB2G15100BTX
Supplier
Description
CABLE MOD 8P8C JACK-PLUG 4.92'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Socapex
Series
Package
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Flange
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.92' (1.50m)
Shielding
Double Shielded
Color
Gray
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.1000
Available To Order

Additional Resources
AttributeDescription
Standard Package10