MHDAS2M026YCE61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDAS2M026YCE61

Digi-Key Part Number
1178-MHDAS2M026YCE61-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
MHDAS2M026YCE61
Supplier
Description
MICRO HDAS 26 MALE RIGHT ANGLE P
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Socapex
Series
Package
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
26
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
0.128" (3.25mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Flange, Mounting Flange, Polarizing Key
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$223.45000$223.45
10$207.05700$2,070.57
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1178-MHDAS2M026YCE61
Standard Package10