N09 146 000 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N09 146 000 6

Digi-Key Part Number
889-N091460006-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
N09 146 000 6
Supplier
Description
COUPLING FOR WALL BRACKET
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Bracket
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Accessory Type
Bracket
For Use With/Related Products
heavy|mate® Series
Specifications
-
Ratings
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$11.42100$114.21
Additional Resources
AttributeDescription
Other Names889-N091460006
Standard Package10