CAD | USD

C146 S06 002 G8
C146S06002G8
Digi-Key Part Number
C146S06002G8-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
C146S06002G8
Supplier
Description
FRAME FIXED FEMALE SZE6 FOR 2MOD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Module Heavy Duty Size
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Gender
Female
Size
E6
Frame Type
Fixing Frame
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Black
Operating Temperature
-
Includes
-
Number of Modules
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$12.36100$123.61
Additional Resources
AttributeDescription
Other Names
C146 S06 002 G8
C146 S06 002 G8-ND
Standard Package10