CAD | USD

MFG_AX4FXM-(-AU)

AX4F6M

Digi-Key Part Number
889-2164-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
AX4F6M
Supplier
Description
CONN PLUG FMALE XLR 4POS SOLDER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
IP40
Features
Backshell, Cable Clamp
Current Rating (Amps)
7.5A
Voltage Rating
-
Operating Temperature
-25°C ~ 75°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
In Stock: 7

7 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States