
ATHD04-1-8P-BM13 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-8P-BM13-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-8P-BM13 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-8P-BM13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 60A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.36000 | $13.36 |
| 10 | $11.34900 | $113.49 |
| 25 | $10.63840 | $265.96 |
| 50 | $10.13040 | $506.52 |
| 100 | $9.64680 | $964.68 |
| 440 | $8.68968 | $3,823.46 |
| 880 | $8.27533 | $7,282.29 |
| 1,320 | $8.04224 | $10,615.76 |


