AM-N05P-TERM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-N05P-TERM

Digi-Key Part Number
889-AM-N05P-TERM-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
AM-N05P-TERM
Supplier
Description
NMEA 2000 M12 MULTI-HUB TERMINAT
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Terminator M12-5 Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
M12 Plugs
Shell Size - Insert
M12-5
Material
Polyamide (PA), Nylon
Features
-
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$17.67840$883.92
Additional Resources
AttributeDescription
Other Names889-AM-N05P-TERM
Standard Package5