CAD | USD

cms-photo-not-available
AC-BNC-PJ-75B
Digi-Key Part Number
889-AC-BNC-PJ-75B-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
AC-BNC-PJ-75B
Supplier
Description
BNC PUSH-JACK RECP BLACK 75OHM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
BNC to BNC
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75Ohm
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Push-Pull
Ingress Protection
-
Center Contact Plating
Gold
Features
Isolated
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Frequency - Max
3GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names889-AC-BNC-PJ-75B
Standard Package25