Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CMA100573R1000

DigiKey Part Number
889-2CMA100573R1000-ND
Manufacturer
Manufacturer Product Number
2CMA100573R1000
Description
2P+E PANEL MOUNTED SOCKET OUTLET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
200/250V
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
3
Packaging
Box
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Screw
Connector Style
Pin and Sleeve (2P3W)
Features
Flip Lid
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
30A
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$117.02000$117.02
10$99.47200$994.72
25$93.24800$2,331.20
50$88.80200$4,440.10
100$84.56890$8,456.89
Manufacturers Standard Package