
AD-BNCJMCXJ-1 | |
|---|---|
DigiKey Part Number | 115-AD-BNCJMCXJ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-BNCJMCXJ-1 |
Description | COAX ADAPT BNC TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.21000 | $76.21 |
| 10 | $64.77200 | $647.72 |
| 25 | $60.71800 | $1,517.95 |
| 50 | $57.82220 | $2,891.11 |
| 100 | $55.06520 | $5,506.52 |
| 250 | $51.62284 | $12,905.71 |

