
A-1PA-113-085B2 | |
|---|---|
DigiKey Part Number | ARF2177-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-085B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 3.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 3.350" (85.09mm) |
Packaging Bulk | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC), AMC to U.FL (UMCC), AMC | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.58000 | $9.58 |
| 10 | $8.13800 | $81.38 |
| 25 | $7.62800 | $190.70 |
| 50 | $7.26380 | $363.19 |
| 100 | $6.91700 | $691.70 |
| 300 | $6.40110 | $1,920.33 |
| 500 | $6.17462 | $3,087.31 |
| 1,000 | $5.88017 | $5,880.17 |
| 2,500 | $5.51250 | $13,781.25 |




















