CAD | USD

Quote Required, submit request here.
cms-photo-not-available
135110-01-05.00
Digi-Key Part Number
135110-01-05.00-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
135110-01-05.00
Supplier
Description
SMA BULKHEAD JACK TO SMA STRAIGH
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Cable Assembly Coaxial SMA to SMA Female to Male 6.000" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Part Status
Active
Gender
Female to Male
Style
SMA to SMA
1st Connector
SMA Female Jack
2nd Connector
SMA Male Plug
Length
6.000"" (152.40mm)
Cable Type
Color
-
Features
Shielded
Operating Temperature
-
Impedance
50 Ohms
Frequency - Max
3GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1