CAD | USD

Quote Required, submit request here.
cms-photo-not-available
135104-R1-48.00
Digi-Key Part Number
135104-R1-48.00-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
135104-R1-48.00
Supplier
Description
CBL ASSY SMA PLUG-PLUG .085 4'
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Cable Assembly Coaxial SMA to SMA Male to Male 48.0" (1.2m) 4.0'
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Part Status
Active
Gender
Male to Male
Style
SMA to SMA
1st Connector
SMA Male Plug
2nd Connector
SMA Male Plug, Right Angle
Length
48.0"" (1.2m) 4.0'
Cable Type
Color
-
Features
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package10