112530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112530

Digi-Key Part Number
ACX2293-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
112530
Supplier
Description
CONN BNC JACK STR 50 OHM CRIMP
Detailed Description
BNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50Ohm
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-174, 188A, 316
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 155°C
Center Contact Material
Phosphor Bronze
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010