Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-572-250

DigiKey Part Number
115-095-902-572-250-ND
Manufacturer
Manufacturer Product Number
095-902-572-250
Description
COAX CBL U.FL, AMC TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Jack
Manufacturer
Amphenol RF
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.843" (250.00mm)
Style
U.FL (UMCC), AMC to SMA
Cable Type
1.13mm OD Coaxial Cable
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$34.01000$34.01
10$28.90400$289.04
25$27.09400$677.35
50$25.80100$1,290.05
100$24.57000$2,457.00
250$23.03336$5,758.34
500$21.93538$10,967.69
Manufacturers Standard Package