
095-820-198-120 | |
|---|---|
DigiKey Part Number | 115-095-820-198-120-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-198-120 |
Description | COAX CBL SMA TO FAKRA III 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra III LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type LMR 195 |
Style SMA to Fakra III | Cable Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra III (Gen 3.0) Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.97000 | $73.97 |
| 10 | $62.87100 | $628.71 |
| 25 | $58.93640 | $1,473.41 |
| 50 | $56.12520 | $2,806.26 |
| 100 | $53.44930 | $5,344.93 |
| 250 | $50.10788 | $12,526.97 |

