
MC4102D | |
|---|---|
DigiKey Part Number | 4306-MC4102D-ND |
Manufacturer | |
Manufacturer Product Number | MC4102D |
Description | MC4102D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.12000 | $31.12 |
| 10 | $26.45400 | $264.54 |
| 25 | $24.79720 | $619.93 |
| 50 | $23.61400 | $1,180.70 |
| 100 | $22.48760 | $2,248.76 |
| 250 | $21.08084 | $5,270.21 |
| 500 | $20.07598 | $10,037.99 |

