
TVP00RB17V6P | |
|---|---|
DigiKey Part Number | 623-TVP00RB17V6P-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RB17V6P |
Description | TVP00RB17V6P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
EDA/CAD Models | TVP00RB17V6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-V6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Bronze | |
Shell Finish | - | |
Contact Finish - Mating | Gold, Silver | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 0.5A, 25A | |
Voltage Rating | 500VAC/DC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,251.00500 | $12,510.05 |

