
TJM112707 | |
|---|---|
DigiKey Part Number | TJM112707-ND |
Manufacturer | |
Manufacturer Product Number | TJM112707 |
Description | CONN FEEDBACK MOD SZ12 1.170" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 12 | |
Module Capacity | 8 | |
Size / Dimension | 1.170" L x 0.850" W x 1.032" H (29.72mm x 21.59mm x 26.21mm) | |
Base Product Number |

