CAD | USD

cms-photo-not-available
SCM073000L
Digi-Key Part Number
SCM073000L-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
SCM073000L
Supplier
Description
TERM BLOCK 7POS 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
7 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Tray
Part Status
Active
Positions Per Level
7
Pitch
0.200"" (5.08mm)
Mating Orientation
Angled
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
Black
Operating Temperature
125°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
20A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package25