
RJFTV7SA2N10100BTX | |
|---|---|
DigiKey Part Number | 623-RJFTV7SA2N10100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7SA2N10100BTX |
Description | RJFTV7SA2N10100BTX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $212.13600 | $2,121.36 |

